Print Page
Image is for illustrative purposes only. Please refer to product description.
303 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.752 |
50+ | €0.670 |
100+ | €0.547 |
250+ | €0.502 |
500+ | €0.451 |
1500+ | €0.410 |
Price for:Each
Minimum: 1
Multiple: 1
€0.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCH25-2325LF
Order Code2064714
Technical Datasheet
Battery Sizes AcceptedCoin Cell - 23mm
No. of Batteries1
Battery Holder MountThrough Hole
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
Through hole battery holder for 23mm coin cell batteries
- Horizontal style holder
- Current Rating: 3A AC/DC
- Voltage Rating: 500V AC/DC
- Contact Resistance: 12mΩ
- Insulation Resistance: 500MΩ
- Temperature Range : -40°C to +105°C
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Contents
Battery holder only
Notes
Note: Please see datasheet for dimension details
Technical Specifications
Battery Sizes Accepted
Coin Cell - 23mm
Battery Holder Mount
Through Hole
SVHC
No SVHC (23-Jan-2024)
No. of Batteries
1
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454