Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoDH-023-2.85
Order Code2099517
Product RangeMulticomp Pro Hex Locking Screw
Technical Datasheet
31,410 In Stock
30,000 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 5+ | €0.649 | 
| 10+ | €0.512 | 
| 25+ | €0.443 | 
| 50+ | €0.406 | 
| 100+ | €0.374 | 
Price for:Pack of 2
Minimum: 5
Multiple: 5
€3.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoDH-023-2.85
Order Code2099517
Product RangeMulticomp Pro Hex Locking Screw
Technical Datasheet
Product RangeMulticomp Pro Hex Locking Screw
Screw Length12.7mm
Thread Size - Metric2.9mm
Thread Size - Imperial4-40 UNC
Connector Shell Size-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The DH-023-2.85 from Multicomp is a screwlock kit.
- Screw is made of brass with nickel plating
 - Nut is made of steel with nickel plating
 - Flat washer is made of steel with nickel plating
 - Split washer is made of steel with nickel plating
 - Multicomp products are rated 4.6 out of 5 stars
 - 12 month limited warranty *view Terms & Conditions for details
 - 96% of customers would recommend to a friend
 
Applications
Computer Peripherals, Industrial, Datacom
Contents
Two 12.7mm screws (4-40 UNC), Two 2.85mm nuts, Two flat washers, Two split washers.
Technical Specifications
Product Range
Multicomp Pro Hex Locking Screw
Thread Size - Metric
2.9mm
Connector Shell Size
-
Screw Length
12.7mm
Thread Size - Imperial
4-40 UNC
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for DH-023-2.85
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73181575
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032