Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoDSI-EV32S-NC
Order Code2066615
Product RangeMP EV Connectivity
Your Part Number
Technical Datasheet
20 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €200.590 |
| 5+ | €196.570 |
Price for:Each
Minimum: 1
Multiple: 1
€200.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoDSI-EV32S-NC
Order Code2066615
Product RangeMP EV Connectivity
Technical Datasheet
EV Connector StandardType 1
GenderSocket
Contact GenderSocket
No. of Contacts5 Contact
Current Rating32A
Voltage Rating240VAC
IP RatingIP44
EV Charging LevelLevel 2
Cable Length-
Contact TerminationScrew
Product RangeMP EV Connectivity
SVHCNo SVHC (17-Jan-2023)
Product Overview
The DSI-EV32S-NC is an electric-vehicle Charging Socket made of PC/copper alloy. This cable mount socket has hinged lid and screw termination. The socket was designed according to the standard of SAE J1772- 2010.
- 32A Rated current
- 240V Rated voltage
- IP44 Protection rating
- 500MΩ Insulation resistance
- 0.055 ±0.005Ω Contact resistance
- -30 to 60°C Operating temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management, Automotive, Transportation, Energy, Electric Vehicle (EV) Charging
Technical Specifications
EV Connector Standard
Type 1
Contact Gender
Socket
Current Rating
32A
IP Rating
IP44
Cable Length
-
Product Range
MP EV Connectivity
Gender
Socket
No. of Contacts
5 Contact
Voltage Rating
240VAC
EV Charging Level
Level 2
Contact Termination
Screw
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3