Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoDY7010
Order Code1521281
Product RangeMulticomp Wrist Straps & Sets
Technical Datasheet
2,157 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €5.730 |
50+ | €4.590 |
100+ | €4.120 |
Price for:Each
Minimum: 1
Multiple: 1
€5.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoDY7010
Order Code1521281
Product RangeMulticomp Wrist Straps & Sets
Technical Datasheet
Wrist Band TypeAdjustable
Circumference Max-
Lead Length6ft
Wristband ColourBlue
Ground TerminalsAlligator Clip
Product RangeMulticomp Wrist Straps & Sets
SVHCNo SVHC (16-Jul-2019)
Product Overview
The DY7010 is an Adjustable Wrist Strap with 1MΩ resistor to ensure fast and safe discharge of body charges. Snap fastener feature moulded-in 1MΩ current limiting resistor for operator safety.
- Strong yet flexible for long service life
- Stretch and retract memory
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety
Technical Specifications
Wrist Band Type
Adjustable
Lead Length
6ft
Ground Terminals
Alligator Clip
SVHC
No SVHC (16-Jul-2019)
Circumference Max
-
Wristband Colour
Blue
Product Range
Multicomp Wrist Straps & Sets
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:61178010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036287