Print Page
Image is for illustrative purposes only. Please refer to product description.
278 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.360 |
10+ | €4.760 |
50+ | €4.350 |
Price for:Each
Minimum: 1
Multiple: 1
€5.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoGC015 (PSG90049)
Order Code1775246
Technical Datasheet
D Sub Connector AHigh Density D Sub
Convert From GenderPlug
Convert From Positions15Ways
D Sub Connector BHigh Density D Sub
Convert To GenderPlug
Convert To Positions15Ways
Product Range-
Contact Material-
Contact Plating-
Product Overview
The GC015 (PSG90049) is a 15-way standard D-subminiature adaptor made of steel shell, gold plated copper alloy contact and PBT housing. This low profile high density gender changer connects HD15 plug to HD15 plug.
- 1.5A rated current
- 100Mohm insulation resistance
- 50mohm contact resistance
- Operating temperature range from -25 to 70°C
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
D Sub Connector A
High Density D Sub
Convert From Positions
15Ways
Convert To Gender
Plug
Product Range
-
Contact Plating
-
Convert From Gender
Plug
D Sub Connector B
High Density D Sub
Convert To Positions
15Ways
Contact Material
-
Technical Docs (1)
Alternatives for GC015 (PSG90049)
1 Product Found
Legislation and Environmental
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate