Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoGH001G
Order Code1857195
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric45mm
External Width - Metric91mm
External Depth - Metric79mm
IP Rating-
Body ColourGrey
NEMA Rating-
External Height - Imperial1.77"
External Width - Imperial3.58"
External Depth - Imperial3.11"
Product Range-
SVHCNo SVHC (14-Jun-2023)
Alternatives for GH001G
1 Product Found
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
45mm
External Depth - Metric
79mm
Body Colour
Grey
External Height - Imperial
1.77"
External Depth - Imperial
3.11"
SVHC
No SVHC (14-Jun-2023)
Enclosure Material
ABS
External Width - Metric
91mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.58"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073