Print Page
Image is for illustrative purposes only. Please refer to product description.
360 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.840 |
10+ | €1.610 |
25+ | €1.290 |
50+ | €1.070 |
100+ | €0.989 |
500+ | €0.918 |
Price for:Each
Minimum: 1
Multiple: 1
€1.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoL24R5005K2P2
Order Code1208859
Technical Datasheet
LED ColourGreen, Orange
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Viewing Angle90°
Lens ShapeRound
Forward Current / ColourO 30mA, G 30mA
Luminous Intensity / ColourO 13mcd, G 15mcd
Forward Voltage / ColourO 2.1V, G 2.1V
Wavelength / ColourO 642nm, G 567nm
Product Range-
Automotive Qualification Standard-
Product Overview
The L24R5005K2P2 is a 5mm round bi-colour LED Lamp with white diffused lens.
- High light output
- IC compatible
- 5V Reverse voltage
- -25 to 85°C Operating temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
LED Colour
Green, Orange
Bulb Size
T-1 3/4 (5mm)
Lens Shape
Round
Luminous Intensity / Colour
O 13mcd, G 15mcd
Wavelength / Colour
O 642nm, G 567nm
Automotive Qualification Standard
-
LED Mounting
Through Hole
Viewing Angle
90°
Forward Current / Colour
O 30mA, G 30mA
Forward Voltage / Colour
O 2.1V, G 2.1V
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000476