Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €30.320 |
3+ | €28.800 |
Price for:Each
Minimum: 1
Multiple: 1
€30.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC001618
Order Code2759139
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage12VDC
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM33CFM
Flow Rate - Imperial33CFM
Flow Rate - Metric56.1m³/h
Noise Rating28dBA
Power Rating-
Rated Speed2600rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP68
Air Flow - m3/min0.935m³/min
Product Range-
SVHCTo Be Advised
Product Overview
The MC001618 from Multicomp is an IP68 rated dustproof and waterproof axial fan. It has dimension of 80mm x 80mm x 25mm and weight of 87g.
- Supply voltage is 12VDC
- 2600rpm speed and 33CFM airflow
- 2 ball bearing
- Static pressure is 0.11inch-H2O
- Noise is 28dBA
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Flow Rate - Imperial
33CFM
Noise Rating
28dBA
Rated Speed
2600rpm
Current Rating
-
Air Flow - m3/min
0.935m³/min
SVHC
To Be Advised
Fan Frame Type
Square
Supply Voltage
12VDC
External Depth
25mm
Air Flow - CFM
33CFM
Flow Rate - Metric
56.1m³/h
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
IP68
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796