Print Page
Image is for illustrative purposes only. Please refer to product description.
107 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €29.310 |
| 3+ | €27.270 |
| 10+ | €25.490 |
| 20+ | €24.430 |
Price for:Each
Minimum: 1
Multiple: 1
€29.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC001655
Order Code2759129
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage24VDC
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial51.5CFM
Air Flow - CFM51.5CFM
Flow Rate - Metric87.55m³/h
Noise Rating34dBA
Power Rating-
Rated Speed3000rpm
Power Connection Type2 Lead Wires
Current Rating-
IP Rating-
Air Flow - m3/min1.46m³/min
Product Range-
SVHCTo Be Advised
Product Overview
The MC001655 from Multicomp is GR487 rated dustproof and waterproof axial fan for salt spray environment. It has dimension of 92mm x 92mm x 25mm and weight of 99g. Typical application includes telecom/inverter/outdoor LED lighting.
- Supply voltage is 24VDC
- 3000rpm speed and 51.5CFM airflow
- 2 ball bearing
- Static pressure is 0.15inch-H2O
- Noise is 34dBA
- Meets GR-487-CORE(2000), section3.34.1 salt fog test procedure
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Air Flow - CFM
51.5CFM
Noise Rating
34dBA
Rated Speed
3000rpm
Current Rating
-
Air Flow - m3/min
1.46m³/min
SVHC
To Be Advised
Fan Frame Type
Square
Supply Voltage
24VDC
External Depth
25mm
Flow Rate - Imperial
51.5CFM
Flow Rate - Metric
87.55m³/h
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.122923