Print Page
Image is for illustrative purposes only. Please refer to product description.
310 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.610 |
5+ | €13.270 |
10+ | €12.640 |
Price for:Each
Minimum: 1
Multiple: 1
€15.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC001818
Order Code2770437
Technical Datasheet
Tape TypeGeneral Purpose
Tape Backing MaterialPI (Polyimide) Film
Tape ColourAmber
Tape Length - Metric33m
Total Tape Thickness3 mil (0.075 mm)
Tape Length - Imperial108.3ft
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Polyimide tape
- 12 month effective shelf life
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Tape Type
General Purpose
Tape Colour
Amber
Total Tape Thickness
3 mil (0.075 mm)
Roll Length - Imperial
108.3ft
Tape Width - Imperial
0.98"
Product Range
-
Tape Backing Material
PI (Polyimide) Film
Tape Length - Metric
33m
Tape Length - Imperial
108.3ft
Roll Length - Metric
33m
Tape Width - Metric
25mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MC001818
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095