Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoMC001920
Order Code2775373
Product RangeRaspberry Pi and HAT Cases
Your Part Number
Technical Datasheet
569 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.380 |
| 5+ | €4.710 |
| 15+ | €3.900 |
| 50+ | €3.750 |
| 125+ | €3.670 |
Price for:Each
Minimum: 1
Multiple: 1
€5.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC001920
Order Code2775373
Product RangeRaspberry Pi and HAT Cases
Technical Datasheet
External Height26.6mm
External Width63.9mm
External Depth93.5mm
Enclosure MaterialABS, Polycarbonate
Enclosure / Case MaterialABS, Polycarbonate
Body ColourTransparent
Product RangeRaspberry Pi and HAT Cases
SVHCNo SVHC (21-Jan-2025)
Product Overview
Simple and effective enclosure designed to hold both a Raspberry Pi and a HAT board. The convenient transparent lid provides easy access to the HAT, so it can be replaced without removing the Pi from the case. The case is suitable for use with Raspberry Pi B+, Pi 2 and Pi 3 models.
- ABS enclosure suitable for Pi B+, Pi 2 and Pi 3 B/B+ models
- Convenient top access for adding/changing HAT boards
- Completely transparent design for maximum visibility
- All cut-outs are pre-cut into the case, no modification required
- Camera and display ribbon slot in enclosure lid
- Label recess on enclosure base
- Four self adhesive feet for stability
- Dimensions (HxWxD): 27x94x64mm
Technical Specifications
For Use With
Raspberry Pi B+, Raspberry Pi 2, Raspberry Pi 3 and HAT PCBs
External Width
63.9mm
Enclosure Material
ABS, Polycarbonate
Body Colour
Transparent
SVHC
No SVHC (21-Jan-2025)
External Height
26.6mm
External Depth
93.5mm
Enclosure / Case Material
ABS, Polycarbonate
Product Range
Raspberry Pi and HAT Cases
Technical Docs (1)
Alternatives for MC001920
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046