Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoMC002145
Order Code2817367
Your Part Number
Technical Datasheet
223 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.130 |
Price for:Each
Minimum: 1
Multiple: 1
€7.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC002145
Order Code2817367
Technical Datasheet
For Use WithMicro: bit Go Boards
External Height30.6mm
External Width37.5mm
External Depth56.1mm
Enclosure MaterialHigh Impact Polystyrene (HIPS), PETG
Body ColourBlack, Transparent
Product Range-
SVHCTo Be Advised
Alternatives for MC002145
1 Product Found
Product Overview
MC002145 is a BBC Micro:bit board enclosure designed to house the Micro: bit Go via clip-in grooves.
- Moulded from high impact polystyrene (HIPS)
- 2 x AA battery contacts includes (without batteries)
- Clear lid
- Lanyard fixing holes
- Wrists strap/slap-band loop at the back
- Access to A & B switches
- On/Off Switch
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Notes
Micro:bit not included.
Technical Specifications
For Use With
Micro: bit Go Boards
External Width
37.5mm
Enclosure Material
High Impact Polystyrene (HIPS), PETG
Product Range
-
External Height
30.6mm
External Depth
56.1mm
Body Colour
Black, Transparent
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016