Print Page
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €54.000 |
3+ | €50.240 |
10+ | €46.960 |
25+ | €45.010 |
Price for:Each
Minimum: 1
Multiple: 1
€54.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC002222
Order Code2830474
Product RangeG1XX
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminium
External Height - Metric45mm
External Width - Metric160mm
External Depth - Metric108.5mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial1.77"
External Width - Imperial6.3"
External Depth - Imperial4.27"
Product RangeG1XX
ConfigurableNo
Product Overview
MC002222 is a compact metal enclosure made of extruded aluminium with dimensions of 45mm x 160mm x 108.5mm. The durable black finish enhances aesthetics and provides protection, making it ideal for housing electronic components. Its design also functions as a heat sink for effective thermal management in various applications.
- Made of extruded aluminium for durability and heat dissipation
- Compact dimensions: 45mm x 160mm x 108.5mm
- Black finish for a sleek and professional appearance
- Provides protection for sensitive electronic components
- Ideal for enclosures requiring heat sink functionality
Technical Specifications
Enclosure Type
Small
External Height - Metric
45mm
External Depth - Metric
108.5mm
Body Colour
Black
External Height - Imperial
1.77"
External Depth - Imperial
4.27"
Configurable
No
Enclosure Material
Extruded Aluminium
External Width - Metric
160mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
6.3"
Product Range
G1XX
Technical Docs (2)
Alternatives for MC002222
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.311