Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €7.360 |
5+ | €6.970 |
Price for:Each
Minimum: 1
Multiple: 1
€7.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC002685
Order Code2885231
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12V
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth10mm
Bearing TypeVapo Bearing
Flow Rate - Imperial8CFM
Flow Rate - Metric0.226m³/min
Air Flow - CFM8CFM
Noise Rating27.3dBA
Power Rating710mW
Rated Speed7000rpm
Power Connection Type2 Lead Wires
Current Rating59mA
IP Rating-
Air Flow - m3/min0.226m³/min
Product Range-
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
40mm
Bearing Type
Vapo Bearing
Flow Rate - Metric
0.226m³/min
Noise Rating
27.3dBA
Rated Speed
7000rpm
Current Rating
59mA
Air Flow - m3/min
0.226m³/min
SVHC
To Be Advised
Supply Voltage
12V
Fan Frame Type
Square
External Depth
10mm
Flow Rate - Imperial
8CFM
Air Flow - CFM
8CFM
Power Rating
710mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134