Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €8.570 |
10+ | €8.080 |
20+ | €7.760 |
Price for:Each
Minimum: 1
Multiple: 1
€8.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC002710
Order Code2885256
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24V
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Flow Rate - Imperial41CFM
Bearing TypeVapo Bearing
Air Flow - CFM41CFM
Flow Rate - Metric1.16m³/min
Noise Rating33dBA
Power Rating1.8W
Rated Speed3200rpm
Power Connection Type2 Lead Wires
Current Rating75mA
IP Rating-
Air Flow - m3/min1.16m³/min
Product Range-
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
80mm
Flow Rate - Imperial
41CFM
Air Flow - CFM
41CFM
Noise Rating
33dBA
Rated Speed
3200rpm
Current Rating
75mA
Air Flow - m3/min
1.16m³/min
SVHC
To Be Advised
Supply Voltage
24V
Fan Frame Type
Square
External Depth
25mm
Bearing Type
Vapo Bearing
Flow Rate - Metric
1.16m³/min
Power Rating
1.8W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072