Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoMC002735
Order Code2907958
Your Part Number
Technical Datasheet
418 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.830 |
| 10+ | €3.650 |
| 25+ | €3.530 |
| 50+ | €3.240 |
| 100+ | €3.140 |
Price for:Each
Minimum: 1
Multiple: 1
€3.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC002735
Order Code2907958
Technical Datasheet
Connector to ConnectorType A Plug to Type A Receptacle
Connector AUSB Type A Plug
Connector BUSB Type A Receptacle
Cable Length - Metric500mm
Cable Length - Imperial19.7"
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MC002735 USB cable features a Type A Plug to Type A receptacle connection, ideal for extending or connecting USB devices. With a length of 500 mm (19.7 inches) and supporting USB 2.0 speeds, this black USB cable is designed for reliable data transfer between devices such as computers, hubs, printers, and other compatible peripherals.
- USB 2.0 compatibility supporting data transfer speeds up to 480Mbps, suitable for USB devices
- Type A plug to Type A receptacle for extending USB connections or connecting devices
- 500mm (19.7") length offers flexibility for positioning between devices and cable management
- Reliable data transfer ensures stable, fast performance for consistent data communication
- Flexible black jacket protects cables from wear and tear, ensuring longevity
Technical Specifications
Connector to Connector
Type A Plug to Type A Receptacle
Connector B
USB Type A Receptacle
Cable Length - Imperial
19.7"
Jacket Colour
Black
Product Range
-
Connector A
USB Type A Plug
Cable Length - Metric
500mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029483