Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC002741
Order Code2924661
Technical Datasheet
Compressed Gas TypePropane / Butane
Dispensing MethodCan
Volume600ml
Weight-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
MC002471 is a disposable gas cartridge with self-closing valve, fitted with a standard EN417 nozzle with EU 7/16'' connector. The can contains 600ml of a high-quality butane/propane gas mix for use with camping gas stoves. This product is extremely flammable.
- 600ml Butane Refill
- Refills camping stoves
Technical Specifications
Compressed Gas Type
Propane / Butane
Volume
600ml
Product Range
-
Dispensing Method
Can
Weight
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:27111297
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.512
UN Hazard Code:1950