Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoMC002969
Order Code2917618
Product RangeMulticomp Pro Conductive Coating
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC002969
Order Code2917618
Product RangeMulticomp Pro Conductive Coating
Technical Datasheet
Coating TypeSilver Conductive
Coating ApplicationsAerospace, Automotive, Defence, Electrical, Electronic Equipment
Dispensing MethodPen Applicator
Coating ColourGrey
Volume5ml
Weight8.69g
Product RangeMulticomp Pro Conductive Coating
SVHCNo SVHC (17-Jan-2022)
Product Overview
The MC002969 Silver Conductive Coating is a one-part durable acrylic lacquer pigmented with an extremely conductive silver flake. It utilizes a solvent based system with no heat cure necessary. The cured coating is smooth, hard, and abrasion resistant. It provides good adhesion to plastics, extreme conductivity, high frequency shielding, and extreme corrosion resistance, even in harsh marine environments.
- Provides extreme EMI/RFI shielding over a broad frequency range
- Volume resistivity of 0.0001R*cm
- Smooth, durable, and abrasion resistant
- Can be applied by spray or brush
- Available in aerosol format
- Can be applied very thin, 0.5 mil minimum coating thickness
- Quick dry time, no heat cure required
- Mild solvent system
- Strong adhesion to acrylic, ABS, polycarbonate, and other injection molded plastics
- Excellent adhesion to wood and ceramics
- Extremely corrosion resistant, suitable for harsh marine environments
- Low VOC; HAP Free; Does not contain toluene, xylene, or MEK
Applications
Medical, Military, Test & Instrumentation, Telecommunications, Consumer Electronics, Aerospace, Hobby & Education
Technical Specifications
Coating Type
Silver Conductive
Dispensing Method
Pen Applicator
Volume
5ml
Product Range
Multicomp Pro Conductive Coating
Coating Applications
Aerospace, Automotive, Defence, Electrical, Electronic Equipment
Coating Colour
Grey
Weight
8.69g
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:32082090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033
UN Hazard Code:1263