Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoMC002973
Order Code2917622
Your Part Number
Technical Datasheet
458 In Stock
Need more?
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €21.340 |
| 10+ | €19.410 |
| 20+ | €17.790 |
Price for:Each
Minimum: 1
Multiple: 1
€21.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC002973
Order Code2917622
Technical Datasheet
Dispensing MethodTube
Volume62.5ml
Weight150g
Product Range-
SVHCTo Be Advised
Product Overview
MC002973 silicone heat transfer compound is a high-performance thermal paste designed to enhance heat dissipation in electronic devices. Supplied in a 150g tube, it provides an effective solution for improving the thermal conductivity between components.
- High thermal conductivity
- Provides long-lasting performance with excellent stability at high temperatures
- Convenient tube packaging
- Sufficient quantity for repeated use in various thermal management tasks
- Suitable for use in electronics, computers, and other heat-sensitive devices
Technical Specifications
Dispensing Method
Tube
Weight
150g
SVHC
To Be Advised
Volume
62.5ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14
UN Hazard Code:3077