Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.370 |
| 5+ | €2.960 |
Price for:Each
Minimum: 1
Multiple: 1
€3.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC01000
Order Code2503747
Technical Datasheet
Breadboard TypeSolderless Breadboard
Total Number of Tie Points840Tie Points
No. of Distribution Strips / Buses2Bus Strips
No. of Terminal Strips1 Terminal Strip
Board Dimensions (L x W) - Imperial6.85" x 2.6"
Board Dimensions (L x W) - Metric174mm x 66mm
SVHCNo SVHC (14-Jun-2023)
Product Overview
Great value and wide range of prototyping breadboards. Get prototyping your design with our range of solderless breadboards from Multicomp. Available in various sizes and configurations
- Self adhesive mounting
- Clip in design, can be expanded
- Insertion Range: 20-29AWG(Ø0.3-0.8mm)
- 174mm Length
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Breadboard Type
Solderless Breadboard
No. of Distribution Strips / Buses
2Bus Strips
Board Dimensions (L x W) - Imperial
6.85" x 2.6"
SVHC
No SVHC (14-Jun-2023)
Total Number of Tie Points
840Tie Points
No. of Terminal Strips
1 Terminal Strip
Board Dimensions (L x W) - Metric
174mm x 66mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14