Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
200+ | €9.300 |
Price for:Each
Minimum: 200
Multiple: 200
€1,860.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC011494
Order Code3217985
Technical Datasheet
Supply Voltage12V
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size60mm
External Depth25mm
Flow Rate - Imperial19.3CFM
Bearing TypePrecision Ball Bearing
Air Flow - CFM19.3CFM
Flow Rate - Metric-
Noise Rating30dBA
Power Rating940mW
Rated Speed3800rpm
Power Connection Type2 Lead Wires
Current Rating78mA
IP Rating-
Air Flow - m3/min-
Product Range-
SVHCTo Be Advised
Technical Specifications
Supply Voltage
12V
Fan Frame Type
Square
Fan Frame Size
60mm
Flow Rate - Imperial
19.3CFM
Air Flow - CFM
19.3CFM
Noise Rating
30dBA
Rated Speed
3800rpm
Current Rating
78mA
Air Flow - m3/min
-
SVHC
To Be Advised
Supply Voltage VDC
12V
Voltage Type
DC
External Depth
25mm
Bearing Type
Precision Ball Bearing
Flow Rate - Metric
-
Power Rating
940mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065092