Print Page
Image is for illustrative purposes only. Please refer to product description.
69 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €165.520 |
| 5+ | €141.180 |
| 10+ | €120.000 |
| 20+ | €117.600 |
| 40+ | €115.200 |
| 100+ | €112.800 |
| 500+ | €110.400 |
| 1000+ | €108.000 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€165.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0603WGFE024KIT
Order Code9331654
Technical Datasheet
Power Rating62.5mW
Range of Resistor Values10ohm to 1Mohm
Resistance Tolerance± 1%
No. of Items in Kit12100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MC0603WGFE024KIT is a surface mount resistor kit. This kit includes resistors of E24 decade values ranging from 10 ohm to 1Mohm in 0603 package size.
- 12,100 pieces of resistors in 0603 package
- Jumper included
Technical Specifications
Kit Contents
100-Pcs of Each 121 Values 10ohm to 1Mohm Plus 0R 0603 Size Resistors
Range of Resistor Values
10ohm to 1Mohm
No. of Items in Kit
12100
SVHC
No SVHC (25-Jun-2025)
Power Rating
62.5mW
Resistance Tolerance
± 1%
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5