Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoMC19684
Order Code1133210
Product RangeMulticomp Pro Axial Fans
Technical Datasheet
10 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €16.300 |
3+ | €15.490 |
10+ | €15.180 |
Price for:Each
Minimum: 1
Multiple: 1
€16.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC19684
Order Code1133210
Product RangeMulticomp Pro Axial Fans
Technical Datasheet
Fan Frame Size119mm
External Depth38.5mm
Flow Rate - Metric3.25m³/min
Air Flow - CFM115CFM
Noise Rating49dBA
Power Rating20W
Rated Speed3100rpm
Current Rating240mA
Air Flow - m3/min3.25m³/min
Product RangeMulticomp Pro Axial Fans
Product Overview
This MC19684 AC Axial Fan is a high-performance cooling solution designed for optimal airflow in electronic systems. Operating at 115V, this square-shaped fan measures 119 mm by 38.5 mm, making it suitable for various applications where space is a consideration. Equipped with a reliable sleeve bearing, it ensures smooth and efficient operation while providing a robust airflow of 115 cubic feet per minute (CFM). Whether used in computer systems, electronic enclosures, or industrial equipment, this AC Axial Fan delivers reliable cooling performance to keep your components operating efficiently.
- Axial fan with aluminium die-cast frame
- Rated speed is 2700/3100RPM
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Fan Frame Size
119mm
Flow Rate - Metric
3.25m³/min
Noise Rating
49dBA
Rated Speed
3100rpm
Air Flow - m3/min
3.25m³/min
External Depth
38.5mm
Air Flow - CFM
115CFM
Power Rating
20W
Current Rating
240mA
Product Range
Multicomp Pro Axial Fans
Technical Docs (2)
Alternatives for MC19684
8 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.59467