Print Page
Image is for illustrative purposes only. Please refer to product description.
89 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €23.160 |
| 3+ | €22.010 |
Price for:Each
Minimum: 1
Multiple: 1
€23.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC19686
Order Code2543632
Technical Datasheet
Nominal Rated Voltage AC220V to 240V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38.5mm
Bearing TypePrecision Ball Bearing
Air Flow - CFM117CFM
Noise Rating50dBA
Power Rating22W
Rated Speed2850rpm
Power Connection TypeTerminals
Current Rating140mA
IP Rating-
Air Flow - m3/min3.32m³/min
Product Range-
Product Overview
The MC19686 is a 240VAC Axial Fan with ball bearing, terminal power connection and aluminum alloy frame.
- 2850/3150RPM Rated speed
- 21/22W Power rating
- 0.34/0.39"-H₂O Static pressure
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Nominal Rated Voltage AC
220V to 240V
Fan Frame Size
119mm
Bearing Type
Precision Ball Bearing
Noise Rating
50dBA
Rated Speed
2850rpm
Current Rating
140mA
Air Flow - m3/min
3.32m³/min
Fan Frame Type
Square
External Depth
38.5mm
Air Flow - CFM
117CFM
Power Rating
22W
Power Connection Type
Terminals
IP Rating
-
Product Range
-
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38