Print Page
Image is for illustrative purposes only. Please refer to product description.
2,745 In Stock
125 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €3.370 |
10+ | €3.160 |
Price for:Each
Minimum: 1
Multiple: 1
€3.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC32709
Order Code2396123
Technical Datasheet
Fan Frame Size92mm
For Use WithAxial Fans
Fixing Centres82.6mm
Filter MaterialPU (Polyurethane) Foam
Guard MaterialPlastic
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MC32709 is a 92mm Fan Filter Assembly with polyurethane foam UL94HF-I 30PPI media and plastic UL94V-0 construction.
- UL94V-0 Flammability rating
- UL94HF-1 Flame-rated polyurethane foam
- Black color
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
HVAC
Technical Specifications
Fan Frame Size
92mm
Fixing Centres
82.6mm
Guard Material
Plastic
SVHC
No SVHC (21-Jan-2025)
For Use With
Axial Fans
Filter Material
PU (Polyurethane) Foam
Product Range
-
Technical Docs (1)
Alternatives for MC32709
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024948