Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC34109
Order Code1758244
Technical Datasheet
Blower TypeFlatpak
Supply Voltage3VDC
Voltage TypeDC
Fan Frame Size0
External Depth0
Air Flow - CFM0
Air Flow - m3/min0
Noise Rating33.7dBA
Bearing TypeVapo Bearing
Power Connection Type3 Lead Wires
Power Rating114mW
Product Range-
IP Rating-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Blower Type
Flatpak
Voltage Type
DC
External Depth
0
Air Flow - m3/min
0
Bearing Type
Vapo Bearing
Power Rating
114mW
IP Rating
-
Supply Voltage
3VDC
Fan Frame Size
0
Air Flow - CFM
0
Noise Rating
33.7dBA
Power Connection Type
3 Lead Wires
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000816