125 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €45.260 |
10+ | €41.320 |
25+ | €38.790 |
Product Information
Product Overview
The MC36347 is a 3ft blue ESD Bench Mat with smooth finish. Anti-static matting should be laid out in the workshops or advanced laboratories for micro electronic industries such as electronic semi-conductor devices, electronic computers, electronic communication equipment and integrated circuits. Made from anti-static (conductive) and static-dissipative materials with synthetic rubber. 2mm thick double layer structure. Surface layer is a 0.5mm thick static-dissipative layer and bottom layer is a 1.5mm conductive layer.
- Great value ESD bench matting
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety, Communications & Networking, Computers & Computer Peripherals
Technical Specifications
2 Layer Dissipative Mat
Rubber
Stud
2ft
2ft
610mm
1Mohm/sq
Multicomp Antistatic Mats
Blue
Ground Cord & 2 10mm Snap Studs
3ft
35.4"
2mm
900mm
Dissipative
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MC36347
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate