Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCAFM-60M
Order Code1781217
Your Part Number
Technical Datasheet
306 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.320 |
| 10+ | €4.250 |
Price for:Each
Minimum: 1
Multiple: 1
€6.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCAFM-60M
Order Code1781217
Technical Datasheet
Fan Frame Size60mm
For Use WithFans
Fixing Centres50mm
Filter Material-
Guard MaterialAluminium, Stainless Steel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MCAFM-60M is a black Fan EMC Screen has aluminium/stainless steel guard with mill and anodized black electro-deposit finish. It offers 30 x 30 mesh convoluted with 3/16-inch pitch and 1/8-inch deep and is suitable for use with the 60mm fans.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Fan Frame Size
60mm
Fixing Centres
50mm
Guard Material
Aluminium, Stainless Steel
SVHC
No SVHC (21-Jan-2025)
For Use With
Fans
Filter Material
-
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007564