Print Page
Image is for illustrative purposes only. Please refer to product description.
308 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.230 |
3+ | €17.820 |
10+ | €16.610 |
Price for:Each
Minimum: 1
Multiple: 1
€19.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCAK104BSSSWPMM
Order Code1182230
Technical Datasheet
Product Range-
Keypad Array1 x 4
Keypad OutputMatrix
Housing MaterialMetal
Contact Current Max20mA
Contact Voltage DC Nom24V
No. of Keys4
Panel Cutout Width23mm
Panel Cutout Height72mm
SVHCNo SVHC (07-Jul-2017)
Product Overview
The MCAK104BSSSWPMM is a Metal Keypad with 1 x 4 output, 2000000 cycles per key life and 200Ω maximum contact resistance.
- -20 to +60°C Operating temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Consumer Electronics
Technical Specifications
Product Range
-
Keypad Output
Matrix
Contact Current Max
20mA
No. of Keys
4
Panel Cutout Height
72mm
Keypad Array
1 x 4
Housing Material
Metal
Contact Voltage DC Nom
24V
Panel Cutout Width
23mm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for MCAK104BSSSWPMM
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84716060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058