Print Page
Image is for illustrative purposes only. Please refer to product description.
269 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €60.950 |
3+ | €57.220 |
10+ | €50.980 |
Price for:Each
Minimum: 1
Multiple: 1
€60.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCAK1604NSSLWPMMBLGKT
Order Code1895303
Technical Datasheet
Product Range-
Keypad Array4 x 4
Keypad OutputMatrix
Housing MaterialMetal
Contact Current Max20mA
Contact Voltage DC Nom24V
No. of Keys12
Panel Cutout Width60mm
Panel Cutout Height57mm
SVHCNo SVHC (07-Jul-2017)
Product Overview
The MCAK1604NSSLWPMMBLGKT is a 4 x 4 matrix illuminated blue Metal Keypad configured on a standard matrix layout and connection is via PCB pre-drilled 2.54mm solder terminals. It has each key lit by a LED producing a low level glow. It is supplied with a front fitting sealing gasket.
- IP67 Protection rating
- 200Ω Maximum contact resistance
- 2000000 Cycles per key life
- -20 to 60°C Operating temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
-
Keypad Output
Matrix
Contact Current Max
20mA
No. of Keys
12
Panel Cutout Height
57mm
Keypad Array
4 x 4
Housing Material
Metal
Contact Voltage DC Nom
24V
Panel Cutout Width
60mm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.247208