Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoMCCFR0W4J0224A50
Order Code2410809
Product RangeMCCFR0W4J Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCCFR0W4J0224A50
Order Code2410809
Product RangeMCCFR0W4J Series
Technical Datasheet
Resistance220kohm
Product RangeMCCFR0W4J Series
Power Rating250mW
Resistor Case / PackageAxial Leaded
Resistance Tolerance± 5%
Resistor TechnologyCarbon Film
Temperature Coefficient-700ppm/°C
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (17-Dec-2015)
Alternatives for MCCFR0W4J0224A50
2 Products Found
Technical Specifications
Resistance
220kohm
Power Rating
250mW
Resistance Tolerance
± 5%
Temperature Coefficient
-700ppm/°C
Operating Temperature Max
155°C
SVHC
No SVHC (17-Dec-2015)
Product Range
MCCFR0W4J Series
Resistor Case / Package
Axial Leaded
Resistor Technology
Carbon Film
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85331000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181