Print Page
1,624 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.200 |
5+ | €10.950 |
10+ | €10.700 |
20+ | €9.560 |
50+ | €8.460 |
Price for:Each
Minimum: 1
Multiple: 1
€11.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCDP201AT/2122HBL.GN
Order Code9606580
Product RangeSlimline
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM78CFM
Noise Rating46dBA
Flow Rate - Metric133m³/h
Power Rating-
Rated Speed2150rpm
Power Connection Type2 Lead Wires
Current Rating90mA
IP Rating-
Air Flow - m3/min2.217m³/min
Product RangeSlimline
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Slim line axial flow fan with die-cast aluminium frame
- Rated speed is 2150/2500RPM
- Counter clockwise direction of rotation viewed from front of fan blade
- Thermoplastic impeller
- Impedance protected motor protection
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
46dBA
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
Slimline
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
78CFM
Flow Rate - Metric
133m³/h
Rated Speed
2150rpm
Current Rating
90mA
Air Flow - m3/min
2.217m³/min
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for MCDP201AT/2122HBL.GN
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.33