Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCG412NSTP30DWW
Order Code2081582
Technical Datasheet
Lamp StyleClear Capsule
Lamp Base TypeG4
LED ColourWarm White
CCT3200K
DimmableNon-Dimmable
Beam Angle360°
Equivalent Wattage-
Luminous Flux55lm
Power Rating540mW
Supply Voltage30V
Energy Rating-
External Length8.2mm
External Diameter20.4mm
Product Range-
Technical Specifications
Lamp Style
Clear Capsule
LED Colour
Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
-
Power Rating
540mW
Energy Rating
-
External Diameter
20.4mm
SVHC
No SVHC (17-Dec-2014)
Lamp Base Type
G4
CCT
3200K
Beam Angle
360°
Luminous Flux
55lm
Supply Voltage
30V
External Length
8.2mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268