Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCINSERT-CHIPKIT
Order Code5412067
Product RangeMP Kit
Your Part Number
Technical Datasheet
155 In Stock
160 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.020 |
| 2+ | €9.100 |
| 3+ | €9.020 |
| 5+ | €8.750 |
| 10+ | €8.490 |
| 20+ | €8.220 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€10.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCINSERT-CHIPKIT
Order Code5412067
Product RangeMP Kit
Technical Datasheet
Kit ContentsPack of Five Insert Sheets
Power Rating-
Range of Resistor Values-
Resistance Tolerance-
No. of Items in Kit5
Product RangeMP Kit
SVHCNo SVHC (25-Jun-2025)
Product Overview
MCINSERT-CHIPKIT is a file insert sheet for storing SMD resistors.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Contents
Pack of five insert sheets.
Notes
No chip resistors are include into that Kit.
Technical Specifications
Kit Contents
Pack of Five Insert Sheets
Range of Resistor Values
-
No. of Items in Kit
5
SVHC
No SVHC (25-Jun-2025)
Power Rating
-
Resistance Tolerance
-
Product Range
MP Kit
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:39239000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.103736