Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPCM-97H45P-40DB-4808
Order Code2396073
Product RangeMulticomp Pro Electret Microphones
Technical Datasheet
879 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.384 |
25+ | €0.363 |
50+ | €0.344 |
100+ | €0.327 |
250+ | €0.304 |
500+ | €0.290 |
Price for:Each
Minimum: 1
Multiple: 1
€0.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPCM-97H45P-40DB-4808
Order Code2396073
Product RangeMulticomp Pro Electret Microphones
Technical Datasheet
Transducer FunctionMicrophone
Microphone TypeECM
Frequency Response Min100Hz
DirectivityOmnidirectional
Signal to Noise Ratio (SNR)60dB
Frequency Response Max16kHz
Acoustic Overload Point (AOP)-
Supply Voltage Min2V
Supply Voltage Max10V
Drain Current Max500µA
Sensitivity (dB)-40dB
Output Impedance2.2kohm
Impedance2200ohm
Sensor Case / PackageRadial Leaded
No. of Pins2Pins
IP Rating-
Qualification-
Product RangeMulticomp Pro Electret Microphones
Product Overview
The MCKPCM-97H45P-40DB-4808 is a 0.5mA 10V Omnidirectional Microphone with aluminium shell. Its function is purely PCB-based - to be installed in handheld and mobile devices, headsets and mini-applications.
- min. 60dB signal-to-noise ratio
- 4.5V Test condition
- -25 to 55°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty
- 96% of customers would recommend to a friend
Applications
Audio, Electronics
Technical Specifications
Transducer Function
Microphone
Frequency Response Min
100Hz
Signal to Noise Ratio (SNR)
60dB
Acoustic Overload Point (AOP)
-
Supply Voltage Max
10V
Sensitivity (dB)
-40dB
Impedance
2200ohm
No. of Pins
2Pins
Qualification
-
Microphone Type
ECM
Directivity
Omnidirectional
Frequency Response Max
16kHz
Supply Voltage Min
2V
Drain Current Max
500µA
Output Impedance
2.2kohm
Sensor Case / Package
Radial Leaded
IP Rating
-
Product Range
Multicomp Pro Electret Microphones
Technical Docs (1)
Alternatives for MCKPCM-97H45P-40DB-4808
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000723