Print Page
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.120 |
3+ | €16.010 |
10+ | €15.040 |
Price for:Each
Minimum: 1
Multiple: 1
€17.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCREAS120
Order Code1549966
Product RangeMCR
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminium
External Height - Metric30mm
External Width - Metric63.5mm
External Depth - Metric120mm
IP Rating-
Body ColourSilver
NEMA Rating-
External Height - Imperial1.18"
External Width - Imperial2.5"
External Depth - Imperial4.72"
Product RangeMCR
ConfigurableNo
Product Overview
MCREAS120 Metal Enclosure is an extruded aluminium case designed to function as a heat sink. Compact in size, it measures 30 mm x 63.5 mm x 120 mm, making it ideal for small electronic components and circuits. The extruded design ensures effective heat dissipation, protecting sensitive equipment from overheating. This durable enclosure combines functionality with a sleek, professional appearance, suitable for various industrial and electronic applications.
- Dovetail slots down the side which accept a Linc-Lug mounting bracket to facilitate surface mounting
- Optional gaskets allow waterproofing
- One side of the box features two sets of appearance enhancing groves
- Between the sets of groves is a shallow (0.5mm deep) recess which could be used for a label
Technical Specifications
Enclosure Type
Small
External Height - Metric
30mm
External Depth - Metric
120mm
Body Colour
Silver
External Height - Imperial
1.18"
External Depth - Imperial
4.72"
Configurable
No
Enclosure Material
Extruded Aluminium
External Width - Metric
63.5mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.5"
Product Range
MCR
Technical Docs (1)
Alternatives for MCREAS120
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.141