Print Page
183 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €14.120 |
3+ | €13.200 |
10+ | €12.410 |
Price for:Each
Minimum: 1
Multiple: 1
€14.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCREAS80
Order Code1549965
Product RangeMCR
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminium
External Height - Metric30mm
External Width - Metric63.5mm
External Depth - Metric80mm
IP Rating-
Body ColourSilver
NEMA Rating-
External Height - Imperial1.18"
External Width - Imperial2.5"
External Depth - Imperial3.15"
Product RangeMCR
ConfigurableNo
Product Overview
MCREAS80 is an aluminium enclosure with dimension 80mm x 63.5mm x 30mm, designed for housing electronic components. The durable aluminium construction offers excellent protection against mechanical damage and environmental factors, making it suitable for a wide range of applications.
- Compact dimension: 80mm x 63.5mm x 30mm
- Made from aluminium for durability and lightweight protection
- Provides secure housing for sensitive electronic components
- Resistant to mechanical impact and environmental exposure
- Ideal for industrial, commercial, and DIY projects
Technical Specifications
Enclosure Type
Small
External Height - Metric
30mm
External Depth - Metric
80mm
Body Colour
Silver
External Height - Imperial
1.18"
External Depth - Imperial
3.15"
SVHC
No SVHC (17-Jan-2023)
Enclosure Material
Extruded Aluminium
External Width - Metric
63.5mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.5"
Product Range
MCR
Configurable
No
Technical Docs (1)
Alternatives for MCREAS80
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1