Print Page
20 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €34.050 |
3+ | €31.540 |
5+ | €28.210 |
Price for:Each
Minimum: 1
Multiple: 1
€34.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCREDS80
Order Code1549974
Product RangeMCR
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminium
External Height - Metric53.5mm
External Width - Metric156.9mm
External Depth - Metric80mm
IP Rating-
Body ColourSilver
NEMA Rating-
External Height - Imperial2.11"
External Width - Imperial6.18"
External Depth - Imperial3.15"
Product RangeMCR
ConfigurableNo
Product Overview
The MCREDS80 is an Extruded Heat Sink Case made of aluminium. Features a silver anodized aluminium extruded box section used to circuit boards. Ideal for small circuits and RF amplifiers. One side of the box features two sets of appearance enhancing groves, between the sets of groves is a shallow recess which could be used for a label.
- Dovetail slots down the side which accept a Linc-Lug mounting bracket to facilitate surface mounting
- Optional gaskets allow waterproofing
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Enclosure Type
Small
External Height - Metric
53.5mm
External Depth - Metric
80mm
Body Colour
Silver
External Height - Imperial
2.11"
External Depth - Imperial
3.15"
Configurable
No
Enclosure Material
Extruded Aluminium
External Width - Metric
156.9mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
6.18"
Product Range
MCR
Technical Docs (1)
Alternatives for MCREDS80
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.376