Print Page
Image is for illustrative purposes only. Please refer to product description.
199 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.170 |
10+ | €4.530 |
25+ | €3.620 |
50+ | €3.020 |
100+ | €2.790 |
500+ | €2.590 |
Price for:Each
Minimum: 1
Multiple: 1
€5.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCUSR10P40B07RO
Order Code2362668
Technical Datasheet
Sensing Range Min-
Sensing Range Max-
Switching Frequency38.3kHz
External Diameter10mm
Sensitivity (dB)-70dB
Operating Temperature Max85°C
Product Overview
The MCUSR10P40B07RO is a 10mm 38.3kHz Plastic Receiver features compact and lightweight, less power consumption, high sensitivity and sound pressure. Suitable for burglar alarms, range finds, automatic doors and remote control.
- Open structure and fission
- High reliability
- MPPO housing
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Sensing & Instrumentation, Security
Technical Specifications
Sensing Range Min
-
Switching Frequency
38.3kHz
Sensitivity (dB)
-70dB
Sensing Range Max
-
External Diameter
10mm
Operating Temperature Max
85°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454