Print Page
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.130 |
15+ | €3.860 |
50+ | €3.630 |
Price for:Each
Minimum: 1
Multiple: 1
€4.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCZDB1
Order Code1549981
Technical Datasheet
Protective Boot TypeBezel
Protective Boot Material-
For Use WithMCREDS Heat Sink Cases
External Height - Metric-
External Width - Metric-
External Depth - Metric-
Protective Boot ColourBlack
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The MCZDB1 is a Black Bezel made of ABS plastic suitable for MCREDS heat sink cases. The four end-plate mounting screws pass through the bezel, through the end-plate and into the extrusion.
- Screw heads are concealed by inserts which closely match the bezel
- Much-improved cosmetic appearance
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Notes
The sprue should be cut-off the bezel using a sharp knife. Similarly the inserts should be cut-off the sprue.
Technical Specifications
Protective Boot Type
Bezel
For Use With
MCREDS Heat Sink Cases
External Width - Metric
-
Protective Boot Colour
Black
SVHC
No SVHC (17-Jan-2023)
Protective Boot Material
-
External Height - Metric
-
External Depth - Metric
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018