Print Page
Image is for illustrative purposes only. Please refer to product description.
1,264 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.040 |
| 10+ | €0.895 |
| 25+ | €0.696 |
| 50+ | €0.569 |
| 100+ | €0.522 |
| 500+ | €0.482 |
Price for:Each
Minimum: 1
Multiple: 1
€1.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSML190CTP
Order Code1175499
Technical Datasheet
Lens Type-
Beam Type-
LED Lens ColourTransparent
Lens Diameter4.9mm
Lens ShapeRound with Flat Top
Lens MaterialPC (Polycarbonate)
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SML190CTP is a transparent round flat top LED Lens made of PC (polycarbonate) for use with 3mm or T-1 LEDs. It utilizes striated lines and fresnel rings to increase apparent brightness up to 125% and viewing angle up to 180°.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
LED Lighting, Industrial
Technical Specifications
Lens Type
-
LED Lens Colour
Transparent
Lens Shape
Round with Flat Top
Product Range
-
Beam Type
-
Lens Diameter
4.9mm
Lens Material
PC (Polycarbonate)
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for SML190CTP
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007