Print Page
Image is for illustrative purposes only. Please refer to product description.
150 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €13.380 |
25+ | €12.440 |
100+ | €10.510 |
250+ | €9.740 |
500+ | €9.370 |
Price for:Each
Minimum: 1
Multiple: 1
€13.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC13311
Order Code7745151
Technical Datasheet
Connector to ConnectorIEC 320 C13 to Free End
Cable Length - Metric2m
Current Rating10A
Voltage Rating250VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial6.5ft
Technical Specifications
Connector to Connector
IEC 320 C13 to Free End
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
6.5ft
Cable Length - Metric
2m
Voltage Rating
250VAC
Product Range
-
Technical Docs (1)
Alternatives for SPC13311
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19278