Print Page
Image is for illustrative purposes only. Please refer to product description.
76 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.210 |
10+ | €2.640 |
50+ | €2.380 |
100+ | €2.270 |
200+ | €2.110 |
Price for:Each
Minimum: 1
Multiple: 1
€3.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC15280.
Order Code2293866
Technical Datasheet
RF Terminator TypeBNC Terminator Plug
Coaxial Cable Types-
Frequency Max-
Impedance50ohm
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The SPC15280. is a BNC Terminator with nickel plated brass body, gold plated brass pin and white Delrin insulator.
- 50Ω Impedance
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking, Aerospace, Defence, Military
Technical Specifications
RF Terminator Type
BNC Terminator Plug
Frequency Max
-
Product Range
-
Coaxial Cable Types
-
Impedance
50ohm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for SPC15280.
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608