Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €6.350 |
10+ | €4.440 |
25+ | €4.040 |
Price for:Each
Minimum: 1
Multiple: 1
€6.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC19802
Order Code2751156
Connector Type AIDC 40 Position Receptacle
Connector to ConnectorIDC Receptacle to IDC Receptacle
Connector Type BIDC 40 Position Receptacle
No. of Positions40Ways
Cable Length - Metric457mm
Cable Length - Imperial18"
Product Range-
Jacket ColourGrey
SVHCTo Be Advised
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Connector Type A
IDC 40 Position Receptacle
Connector Type B
IDC 40 Position Receptacle
Cable Length - Metric
457mm
Product Range
-
SVHC
To Be Advised
Connector to Connector
IDC Receptacle to IDC Receptacle
No. of Positions
40Ways
Cable Length - Imperial
18"
Jacket Colour
Grey
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052164