Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoSPC19917
Order Code1651025
Your Part Number
Technical Datasheet
428 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €13.430 |
| 10+ | €12.720 |
| 25+ | €12.410 |
Price for:Each
Minimum: 1
Multiple: 1
€13.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC19917
Order Code1651025
Technical Datasheet
Connector Type AD Subminiature Socket, 9 Way
Connector Type BD Subminiature Socket, 9 Way
Cable Length - Imperial6ft
Cable Length - Metric1.83m
Jacket ColourGrey
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SPC19917 is a 6ft 9-way async null modem File Transfer Cable with DB9P sockets. It is made of aluminium foil wrap to connector, 45P platinum grey PVC jacket and 28AWG conductor.
- Male 4 x 47mm nickel-plated thumbscrew
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Audio
Technical Specifications
Connector Type A
D Subminiature Socket, 9 Way
Cable Length - Imperial
6ft
Jacket Colour
Grey
SVHC
No SVHC (07-Jul-2017)
Connector Type B
D Subminiature Socket, 9 Way
Cable Length - Metric
1.83m
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064864