Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoSPC19938
Order Code1651019
Your Part Number
Technical Datasheet
322 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €19.120 |
| 10+ | €16.630 |
| 25+ | €15.500 |
Price for:Each
Minimum: 1
Multiple: 1
€19.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC19938
Order Code1651019
Technical Datasheet
Connector Type AD Subminiature Plug, 25 Way
Connector Type BD Subminiature Socket, 25 Way
Cable Length - Imperial6ft
Cable Length - Metric1.83m
Jacket ColourGrey
Product Range-
Product Overview
The SPC19938 is a 28AWG Data Cable with PP insulation and a platinum gray PVC jacket. This IEEE 1284 data cable molded connector end requirements includes PE inner mold, PVC platinum gray outer shell, copper foil wrap and 360° solder to connector. It comes with the male 4 x 47mm nickel plating thumbscrew. It connects nickel-plated black insulated DB25P plug to nickel-plated black insulator DB25P receptacle.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Computers & Computer Peripherals
Technical Specifications
Connector Type A
D Subminiature Plug, 25 Way
Cable Length - Imperial
6ft
Jacket Colour
Grey
Connector Type B
D Subminiature Socket, 25 Way
Cable Length - Metric
1.83m
Product Range
-
Technical Docs (2)
Alternatives for SPC19938
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27