Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoSPC19944Copy
Manufacturer Standard Lead Time25 weeks
Order Code1702771
Your Part Number
4,288 In Stock
3,200 more incoming. You can reserve stock now
Next business day delivery available
Order before 18.00 standard delivery
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.410 |
| 10+ | €9.050 |
| 25+ | €7.810 |
Price for:Each
Minimum: 1
Multiple: 1
€11.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC19944Copy
Manufacturer Standard Lead Time25 weeks
Order Code1702771
Technical Datasheet
Connector Type AD Subminiature Plug, 9 Way
Connector Type BD Subminiature Socket, 9 Way
Cable Length - Imperial6ft
Cable Length - Metric1.83m
Jacket ColourGrey
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
SPC19944 Computer Cable is a shielded serial cable featuring a D-sub mini plug and D-sub mini socket. With a length of 6 feet (1.83 meters), it is designed for reliable data transmission in serial communications.
- Provides protection against electromagnetic interference, ensuring clear data transmission
- D-sub mini plug and socket offer a reliable and stable connection
- Provides flexibility in connecting devices without excessive cable clutter
- Grey insulation and robust connectors ensure long-lasting performance and reliability
- Suitable for various serial communication applications in computing and electronics
Technical Specifications
Connector Type A
D Subminiature Plug, 9 Way
Cable Length - Imperial
6ft
Jacket Colour
Grey
SVHC
No SVHC (25-Jun-2025)
Connector Type B
D Subminiature Socket, 9 Way
Cable Length - Metric
1.83m
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.131542
