Print Page
Image is for illustrative purposes only. Please refer to product description.
684 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €9.760 |
10+ | €6.830 |
25+ | €6.200 |
Price for:Each
Minimum: 1
Multiple: 1
€9.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC20039
Order Code1838795
Technical Datasheet
Connector Type AD Subminiature Plug, 9 Way
Connector Type B0
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Jacket ColourGrey
Product Range-
Product Overview
The SPC20039 is a 10ft 9-conductor Serial Data Cable with DB9 pin male connectors. It is made of 28AWG conductor, nickel-plated contacts (Connector) and 45P platinum grey PVC jacket.
- Male 4 x 47mm nickel-plated thumbscrew
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Computers & Computer Peripherals
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector Type A
D Subminiature Plug, 9 Way
Cable Length - Imperial
10ft
Jacket Colour
Grey
SVHC
No SVHC (07-Jul-2017)
Connector Type B
0
Cable Length - Metric
3.05m
Product Range
-
Technical Docs (1)
Alternatives for SPC20039
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043545