Print Page
Image is for illustrative purposes only. Please refer to product description.
263 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.140 |
10+ | €7.090 |
25+ | €6.440 |
Price for:Each
Minimum: 1
Multiple: 1
€10.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC20040
Order Code1838796
Technical Datasheet
Connector Type AD Subminiature Plug, 9 Way
Connector Type B0
Cable Length - Imperial6ft
Cable Length - Metric1.83m
Jacket ColourGrey
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The SPC20040 is a 6ft 9-conductor Serial Date Cable with DB9 pin male connectors. It is made of 28AWG conductor, nickel-plated contacts (Connector) and 45P platinum grey PVC jacket.
- Male 4 x 47mm nickel-plated thumbscrew
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Computers & Computer Peripherals
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector Type A
D Subminiature Plug, 9 Way
Cable Length - Imperial
6ft
Jacket Colour
Grey
SVHC
No SVHC (14-Jun-2023)
Connector Type B
0
Cable Length - Metric
1.83m
Product Range
-
Technical Docs (1)
Alternatives for SPC20040
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.127