Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoSPC20065
Order Code1651033
Your Part Number
Technical Datasheet
401 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.360 |
| 10+ | €5.820 |
| 25+ | €5.600 |
Price for:Each
Minimum: 1
Multiple: 1
€6.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC20065
Order Code1651033
Technical Datasheet
Connector AUSB Type A Plug
Connector to ConnectorType A Plug to Type B Plug
Connector BUSB Type B Plug
Cable Length - Metric914mm
Cable Length - Imperial3ft
USB StandardUSB 2.0
Jacket ColourGrey
Electronic Marking-
Product Range-
Product Overview
The SPC20065 is a 3ft Computer Cable with USB 2.0 A plug to USB 2.0 B plug. It is made of 28AWG (7/0.127) x 1P + 24AWG (7/0.203) x 2C conductor, nickel plated contacts (Connector) and platinum grey PVC jacket.
- FO-PE and SR-PVC insulation wire
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Computers & Computer Peripherals
Technical Specifications
Connector A
USB Type A Plug
Connector B
USB Type B Plug
Cable Length - Imperial
3ft
Jacket Colour
Grey
Product Range
-
Connector to Connector
Type A Plug to Type B Plug
Cable Length - Metric
914mm
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Alternatives for SPC20065
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048